Part Details for MHV12-1.0K2000P by CUI Inc
Overview of MHV12-1.0K2000P by CUI Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Industrial Automation
Part Details for MHV12-1.0K2000P
MHV12-1.0K2000P CAD Models
MHV12-1.0K2000P Part Data Attributes
|
MHV12-1.0K2000P
CUI Inc
Buy Now
Datasheet
|
Compare Parts:
MHV12-1.0K2000P
CUI Inc
MHV12-1.0K2000P
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CUI INC | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Input Voltage-Max | 16.5 V | |
Input Voltage-Min | 10.8 V | |
Input Voltage-Nom | 12 V | |
JESD-30 Code | R-MSMA-T7 | |
Length | 110 mm | |
Line Regulation-Max | 0.03% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 7 | |
Operating Temperature-Max | 60 °C | |
Operating Temperature-Min | -10 °C | |
Output Current-Max | 0.002 A | |
Output Voltage-Max | 1000 V | |
Output Voltage-Min | ||
Package Body Material | METAL | |
Package Code | SMA | |
Package Shape | RECTANGLE | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Protections | OVER CURRENT; SHORT CIRCUIT | |
Ripple Voltage (Main Out) | 0.010605 Vrms | |
Seated Height-Max | 19.75 mm | |
Surface Mount | NO | |
Technology | HYBRID | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Total Power Output-Max | 2 W | |
Trim/Adjustable Output | YES | |
Width | 12 mm |