Part Details for MHV283R3SF by Interpoint
Overview of MHV283R3SF by Interpoint
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MHV283R3SF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 5 |
|
RFQ |
Part Details for MHV283R3SF
MHV283R3SF CAD Models
MHV283R3SF Part Data Attributes:
|
MHV283R3SF
Interpoint
Buy Now
Datasheet
|
Compare Parts:
MHV283R3SF
Interpoint
Analog Circuit, Hybrid, MDIP10,
|
Pbfree Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | INTERPOINT CORP | |
Part Package Code | DFM | |
Package Description | DIP-10 | |
Pin Count | 10 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Input Voltage-Max | 50 V | |
Input Voltage-Min | 16 V | |
JESD-30 Code | R-MDIP-T10 | |
Number of Terminals | 10 | |
Output Current-Max | 3 A | |
Output Voltage-Nom | 3.3 V | |
Package Body Material | METAL | |
Package Code | DIP | |
Package Equivalence Code | DIP10,.8,400TB | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Technology | HYBRID | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 10.16 mm | |
Terminal Position | DUAL |
Alternate Parts for MHV283R3SF
This table gives cross-reference parts and alternative options found for MHV283R3SF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MHV283R3SF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5962-9852801HZA | Analog Circuit, Hybrid, MDIP10, | Interpoint | MHV283R3SF vs 5962-9852801HZA |
MHV283R3SF/883 | Analog Circuit, Hybrid, MDIP10, | Interpoint | MHV283R3SF vs MHV283R3SF/883 |
5962-9852801HZC | Analog Circuit, Hybrid, MDIP10, | Interpoint | MHV283R3SF vs 5962-9852801HZC |