Part Details for MHW1346 by Freescale Semiconductor
Overview of MHW1346 by Freescale Semiconductor
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MHW1346
MHW1346 CAD Models
MHW1346 Part Data Attributes
|
MHW1346
Freescale Semiconductor
Buy Now
Datasheet
|
Compare Parts:
MHW1346
Freescale Semiconductor
5MHz - 200MHz RF/MICROWAVE WIDE BAND HIGH POWER AMPLIFIER, CASE 1302-01, 7 PIN
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | FREESCALE SEMICONDUCTOR INC | |
Package Description | MOT CASE 1302-01 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Characteristic Impedance | 75 Ω | |
Construction | MODULE | |
Gain | 34.5 dB | |
Number of Functions | 1 | |
Operating Frequency-Max | 200 MHz | |
Operating Frequency-Min | 5 MHz | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -20 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | MOT CASE 1302-01 | |
Power Supplies | 24 V | |
RF/Microwave Device Type | WIDE BAND HIGH POWER | |
Supply Current-Max | 350 mA | |
Technology | BIPOLAR |