Part Details for MHW1346 by Motorola Mobility LLC
Overview of MHW1346 by Motorola Mobility LLC
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MHW1346
MHW1346 CAD Models
MHW1346 Part Data Attributes
|
MHW1346
Motorola Mobility LLC
Buy Now
Datasheet
|
Compare Parts:
MHW1346
Motorola Mobility LLC
5 MHz - 200 MHz RF/MICROWAVE WIDE BAND HIGH POWER AMPLIFIER, CASE 1302-01, 7 PIN
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MOTOROLA INC | |
Package Description | MOT CASE 1302-01 | |
Reach Compliance Code | unknown | |
Characteristic Impedance | 75 Ω | |
Construction | MODULE | |
Gain | 34.5 dB | |
Number of Functions | 1 | |
Operating Frequency-Max | 200 MHz | |
Operating Frequency-Min | 5 MHz | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -20 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | MOT CASE 1302-01 | |
Power Supplies | 24 V | |
RF/Microwave Device Type | WIDE BAND HIGH POWER | |
Supply Current-Max | 350 mA | |
Technology | BIPOLAR |
Alternate Parts for MHW1346
This table gives cross-reference parts and alternative options found for MHW1346. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MHW1346, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MHW1346 | 5MHz - 200MHz RF/MICROWAVE WIDE BAND HIGH POWER AMPLIFIER, CASE 1302-01, 7 PIN | Freescale Semiconductor | MHW1346 vs MHW1346 |