There are no models available for this part yet.
Overview of MHW2-20D1 by SMC Corporation of America
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
R5S76720D133BG | Renesas Electronics Corporation | 32-bit Microcontrollers (Non Promotion) | |
20021122-00020D1LF | Amphenol Communications Solutions | Minitek127® 1.27mm, Board To Board, Unshrouded header, Surface Mount, 20 contacts. | |
20021221-00020D1LF | Amphenol Communications Solutions | Minitek127®, Wire to Board connector, Shrouded vertical header, Surface Mount, Double Row, 20 Positions, 1.27mm (0.500in) Pitch. |
Price & Stock for MHW2-20D1 by SMC Corporation of America
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
70724475
|
RS | Gripper, 180 deg angular, rack & pinion style, 20mm bore, M thrd | SMC Corporation MHW2-20D1 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$447.4200 | RFQ |