There are no models available for this part yet.
Overview of MHW590 by Motorola Mobility LLC
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Telecommunications
CAD Models for MHW590 by Motorola Mobility LLC
Part Data Attributes for MHW590 by Motorola Mobility LLC
|
|
---|---|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
MOTOROLA INC
|
Package Description
|
SOT-115J
|
Reach Compliance Code
|
unknown
|
Characteristic Impedance
|
50 Ω
|
Construction
|
MODULE
|
Input Power-Max (CW)
|
5 dBm
|
Operating Frequency-Max
|
400 MHz
|
Operating Frequency-Min
|
10 MHz
|
Operating Temperature-Max
|
90 °C
|
Operating Temperature-Min
|
-20 °C
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Equivalence Code
|
SOT-115J
|
Power Supplies
|
24 V
|
RF/Microwave Device Type
|
WIDE BAND HIGH POWER
|
Supply Current-Max
|
340 mA
|
Technology
|
HYBRID
|
Alternate Parts for MHW590
This table gives cross-reference parts and alternative options found for MHW590. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MHW590, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MHW5162A | Wide Band Low Power Amplifier, 40MHz Min, 450MHz Max, Hybrid, | Motorola Semiconductor Products | MHW590 vs MHW5162A |
CA2800 | Wide Band Medium Power Amplifier, 10MHz Min, 400MHz Max, Hybrid, | Motorola Semiconductor Products | MHW590 vs CA2800 |
MHW5172A | 40 MHz - 450 MHz RF/MICROWAVE WIDE BAND LOW POWER AMPLIFIER | Motorola Mobility LLC | MHW590 vs MHW5172A |
CA2818 | Wide Band Medium Power Amplifier, 1MHz Min, 200MHz Max, Hybrid, | Motorola Semiconductor Products | MHW590 vs CA2818 |
CA2820 | 1 MHz - 520 MHz RF/MICROWAVE WIDE BAND MEDIUM POWER AMPLIFIER | Motorola Mobility LLC | MHW590 vs CA2820 |
BGY84 | RF/Microwave Amplifier, 40 MHz - 450 MHz RF/MICROWAVE WIDE BAND LOW POWER AMPLIFIER, SOT115J, 7 PIN | NXP Semiconductors | MHW590 vs BGY84 |
MHW590 | Wide Band High Power Amplifier, 10MHz Min, 400MHz Max, Hybrid, | Motorola Semiconductor Products | MHW590 vs MHW590 |
CA2818C | 0.35 MHz - 400 MHz RF/MICROWAVE WIDE BAND MEDIUM POWER AMPLIFIER | Motorola Mobility LLC | MHW590 vs CA2818C |
CA2818H | 1 MHz - 200 MHz RF/MICROWAVE WIDE BAND MEDIUM POWER AMPLIFIER | Motorola Mobility LLC | MHW590 vs CA2818H |
MHW592 | Wide Band Medium Power Amplifier, 1MHz Min, 250MHz Max, Hybrid, | Motorola Semiconductor Products | MHW590 vs MHW592 |