Part Details for MHW6142 by Motorola Mobility LLC
Overview of MHW6142 by Motorola Mobility LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MHW6142
MHW6142 CAD Models
MHW6142 Part Data Attributes
|
MHW6142
Motorola Mobility LLC
Buy Now
Datasheet
|
Compare Parts:
MHW6142
Motorola Mobility LLC
40 MHz - 550 MHz RF/MICROWAVE WIDE BAND HIGH POWER AMPLIFIER, 9 PIN
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOTOROLA INC | |
Package Description | SOT-115J | |
Reach Compliance Code | unknown | |
Characteristic Impedance | 75 Ω | |
Gain | 13.5 dB | |
Operating Frequency-Max | 550 MHz | |
Operating Frequency-Min | 40 MHz | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -20 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | SOT-115J | |
Power Supplies | 24 V | |
RF/Microwave Device Type | WIDE BAND HIGH POWER | |
Supply Current-Max | 240 mA | |
Technology | BIPOLAR |
Alternate Parts for MHW6142
This table gives cross-reference parts and alternative options found for MHW6142. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MHW6142, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BGY582 | RF/Microwave Amplifier, 40 MHz - 550 MHz RF/MICROWAVE WIDE BAND LOW POWER AMPLIFIER | NXP Semiconductors | MHW6142 vs BGY582 |
MHW6182 | 40 MHz - 550 MHz RF/MICROWAVE WIDE BAND HIGH POWER AMPLIFIER | Motorola Mobility LLC | MHW6142 vs MHW6182 |
BGY583 | RF/Microwave Amplifier, 40 MHz - 550 MHz RF/MICROWAVE WIDE BAND MEDIUM POWER AMPLIFIER, SOT115J, 9 PIN | NXP Semiconductors | MHW6142 vs BGY583 |
MHW6141 | 40 MHz - 550 MHz RF/MICROWAVE WIDE BAND LOW POWER AMPLIFIER | Motorola Mobility LLC | MHW6142 vs MHW6141 |
BGY585A,112 | BGY585A - 550 MHz, 18.2 dB gain push-pull amplifier SFM 7-Pin | NXP Semiconductors | MHW6142 vs BGY585A,112 |