Part Details for MHW720-2 by Motorola Semiconductor Products
Overview of MHW720-2 by Motorola Semiconductor Products
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MHW720-2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Chip 1 Exchange | INSTOCK | 223 |
|
RFQ |
Part Details for MHW720-2
MHW720-2 CAD Models
MHW720-2 Part Data Attributes
|
MHW720-2
Motorola Semiconductor Products
Buy Now
Datasheet
|
Compare Parts:
MHW720-2
Motorola Semiconductor Products
Narrow Band High Power Amplifier, 440MHz Min, 470MHz Max, Hybrid,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOTOROLA INC | |
Package Description | MOT CASE 700-04 | |
Reach Compliance Code | unknown | |
Characteristic Impedance | 50 Ω | |
Construction | MODULE | |
Gain | 21 dB | |
Input Power-Max (CW) | 21.76 dBm | |
Operating Frequency-Max | 470 MHz | |
Operating Frequency-Min | 440 MHz | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -30 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | MOT CASE 700-04 | |
Power Supplies | 12.5 V | |
RF/Microwave Device Type | NARROW BAND HIGH POWER | |
Supply Current-Max | 5710 mA | |
Technology | HYBRID | |
VSWR-Max | 2 |
Alternate Parts for MHW720-2
This table gives cross-reference parts and alternative options found for MHW720-2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MHW720-2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MHW720A2 | Narrow Band High Power Amplifier, 440MHz Min, 470MHz Max, Hybrid, | Motorola Semiconductor Products | MHW720-2 vs MHW720A2 |
S-AU6M | RF/Microwave Amplifier, 440 MHz - 480 MHz RF/MICROWAVE WIDE BAND HIGH POWER AMPLIFIER | Toshiba America Electronic Components | MHW720-2 vs S-AU6M |
MHW709-2 | 440 MHz - 470 MHz RF/MICROWAVE WIDE BAND HIGH POWER AMPLIFIER | Motorola Mobility LLC | MHW720-2 vs MHW709-2 |
MHW720A2 | 440 MHz - 470 MHz RF/MICROWAVE NARROW BAND HIGH POWER AMPLIFIER | Motorola Mobility LLC | MHW720-2 vs MHW720A2 |
MX20-2 | 440 MHz - 470 MHz RF/MICROWAVE NARROW BAND HIGH POWER AMPLIFIER | Motorola Mobility LLC | MHW720-2 vs MX20-2 |
M57729H | Narrow Band High Power Amplifier, 450MHz Min, 470MHz Max, Hybrid, | Mitsubishi Electric | MHW720-2 vs M57729H |
MHW720-2 | 440 MHz - 470 MHz RF/MICROWAVE NARROW BAND HIGH POWER AMPLIFIER | Motorola Mobility LLC | MHW720-2 vs MHW720-2 |