Part Details for MHW720A2 by Freescale Semiconductor
Overview of MHW720A2 by Freescale Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MHW720A2
MHW720A2 CAD Models
MHW720A2 Part Data Attributes
|
MHW720A2
Freescale Semiconductor
Buy Now
Datasheet
|
Compare Parts:
MHW720A2
Freescale Semiconductor
IC,RF AMPLIFIER,HYBRID,MOT CASE,PLASTIC
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOTOROLA SEMICONDUCTOR PRODUCTS | |
Package Description | MOT CASE 700-04 | |
Reach Compliance Code | unknown | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | MOT CASE 700-04 | |
Power Supplies | 12.5 V | |
Supply Current-Max | 5710 mA | |
Technology | HYBRID |