Part Details for MHW720A2 by Motorola Mobility LLC
Overview of MHW720A2 by Motorola Mobility LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MHW720A2
MHW720A2 CAD Models
MHW720A2 Part Data Attributes
|
MHW720A2
Motorola Mobility LLC
Buy Now
Datasheet
|
Compare Parts:
MHW720A2
Motorola Mobility LLC
440 MHz - 470 MHz RF/MICROWAVE NARROW BAND HIGH POWER AMPLIFIER
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOTOROLA INC | |
Package Description | MOT CASE 700-04 | |
Reach Compliance Code | unknown | |
Characteristic Impedance | 50 Ω | |
Construction | MODULE | |
Input Power-Max (CW) | 24 dBm | |
Operating Frequency-Max | 470 MHz | |
Operating Frequency-Min | 440 MHz | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -30 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | MOT CASE 700-04 | |
Power Supplies | 12.5 V | |
RF/Microwave Device Type | NARROW BAND HIGH POWER | |
Supply Current-Max | 5710 mA | |
Technology | HYBRID | |
VSWR-Max | 30 |
Alternate Parts for MHW720A2
This table gives cross-reference parts and alternative options found for MHW720A2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MHW720A2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MHW710-2 | 440 MHz - 470 MHz RF/MICROWAVE WIDE BAND HIGH POWER AMPLIFIER | Motorola Mobility LLC | MHW720A2 vs MHW710-2 |
MHW720A2 | Narrow Band High Power Amplifier, 440MHz Min, 470MHz Max, Hybrid, | Motorola Semiconductor Products | MHW720A2 vs MHW720A2 |
MHW709-2 | 440 MHz - 470 MHz RF/MICROWAVE WIDE BAND HIGH POWER AMPLIFIER | Motorola Mobility LLC | MHW720A2 vs MHW709-2 |
M67709 | Narrow Band High Power Amplifier, 430MHz Min, 470MHz Max, Hybrid, | Mitsubishi Electric | MHW720A2 vs M67709 |
MX20-2 | 440 MHz - 470 MHz RF/MICROWAVE NARROW BAND HIGH POWER AMPLIFIER | Motorola Mobility LLC | MHW720A2 vs MX20-2 |
M57729H | Narrow Band High Power Amplifier, 450MHz Min, 470MHz Max, Hybrid, | Mitsubishi Electric | MHW720A2 vs M57729H |
MHW720-2 | 440 MHz - 470 MHz RF/MICROWAVE NARROW BAND HIGH POWER AMPLIFIER | Motorola Mobility LLC | MHW720A2 vs MHW720-2 |
MX20-2 | Narrow Band High Power Amplifier, 440MHz Min, 470MHz Max, | Motorola Semiconductor Products | MHW720A2 vs MX20-2 |
M57704H | Narrow Band High Power Amplifier, 450MHz Min, 470MHz Max, Hybrid, | Mitsubishi Electric | MHW720A2 vs M57704H |
S-AU6M | RF/Microwave Amplifier, 440 MHz - 480 MHz RF/MICROWAVE WIDE BAND HIGH POWER AMPLIFIER | Toshiba America Electronic Components | MHW720A2 vs S-AU6M |