Part Details for MHW7342 by Motorola Semiconductor Products
Overview of MHW7342 by Motorola Semiconductor Products
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Security and Surveillance
Environmental Monitoring
Internet of Things (IoT)
Industrial Automation
Audio and Video Systems
Smart Cities
Agriculture Technology
Renewable Energy
Communication and Networking
Entertainment and Gaming
Part Details for MHW7342
MHW7342 CAD Models
MHW7342 Part Data Attributes:
|
MHW7342
Motorola Semiconductor Products
Buy Now
Datasheet
|
Compare Parts:
MHW7342
Motorola Semiconductor Products
Wide Band High Power Amplifier, 40MHz Min, 750MHz Max, Hybrid, CASE 1302-01, 7 PIN
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MOTOROLA INC | |
Package Description | MOT CASE 1302-01 | |
Reach Compliance Code | unknown | |
Characteristic Impedance | 75 Ω | |
Construction | MODULE | |
Gain | 33.8 dB | |
Operating Frequency-Max | 750 MHz | |
Operating Frequency-Min | 40 MHz | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -20 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | MOT CASE 1302-01 | |
Power Supplies | 24 V | |
RF/Microwave Device Type | WIDE BAND HIGH POWER | |
Supply Current-Max | 350 mA | |
Technology | HYBRID |