Part Details for MHW806A1 by Motorola Mobility LLC
Overview of MHW806A1 by Motorola Mobility LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Space Technology
Telecommunications
Part Details for MHW806A1
MHW806A1 CAD Models
MHW806A1 Part Data Attributes:
|
MHW806A1
Motorola Mobility LLC
Buy Now
Datasheet
|
Compare Parts:
MHW806A1
Motorola Mobility LLC
820 MHz - 850 MHz RF/MICROWAVE NARROW BAND HIGH POWER AMPLIFIER
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOTOROLA INC | |
Package Description | MOT CASE 301H-01 | |
Reach Compliance Code | unknown | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Input Power-Max (CW) | 12.5 dBm | |
Operating Frequency-Max | 850 MHz | |
Operating Frequency-Min | 820 MHz | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -30 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | MOT CASE 301H-01 | |
Power Supplies | 12.5 V | |
RF/Microwave Device Type | NARROW BAND HIGH POWER | |
Supply Current-Max | 2400 mA | |
Technology | HYBRID | |
VSWR-Max | 30 |
Alternate Parts for MHW806A1
This table gives cross-reference parts and alternative options found for MHW806A1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MHW806A1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MHW806A4 | 870 MHz - 950 MHz RF/MICROWAVE NARROW BAND HIGH POWER AMPLIFIER | Motorola Mobility LLC | MHW806A1 vs MHW806A4 |
MHW806A3 | Narrow Band High Power Amplifier, 890MHz Min, 915MHz Max, Hybrid, | Motorola Semiconductor Products | MHW806A1 vs MHW806A3 |