There are no models available for this part yet.
Overview of MI-220-IX by Vicor Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 1 option )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Energy and Power Systems
Renewable Energy
Price & Stock for MI-220-IX by Vicor Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
MI-220-IX-ND
|
DigiKey | DC DC CONVERTER 5V 75W Min Qty: 1 Lead time: 26 Weeks Container: Bulk | Temporarily Out of Stock |
|
$642.9800 | Buy Now | |
DISTI #
MI-220-IX
|
Avnet Americas | Module DC-DC Single-Out 5V 15A 75W Screw Mount/Through Hole 9-Pin - Boxed Product (Development Kits) (Alt: MI-220-IX) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 26 Weeks, 0 Days Container: Box | 0 |
|
$405.7000 / $642.9800 | Buy Now | |
DISTI #
492-MI-220-IX
|
Mouser Electronics | Isolated DC/DC Converters - Through Hole MI220IX 28V/5V 75W | 1 |
|
$510.7400 / $642.9800 | Buy Now | |
DISTI #
MI-220-IX
|
Avnet Abacus | Module DC-DC Single-Out 5V 15A 75W Screw Mount/Through Hole 9-Pin (Alt: MI-220-IX) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 28 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
CAD Models for MI-220-IX by Vicor Corporation
Part Data Attributes for MI-220-IX by Vicor Corporation
|
|
---|---|
Pbfree Code
|
No
|
Rohs Code
|
No
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
VICOR CORP
|
Package Description
|
,
|
Reach Compliance Code
|
not_compliant
|
ECCN Code
|
EAR99
|
Factory Lead Time
|
26 Weeks
|
Samacsys Manufacturer
|
VICOR
|
Additional Feature
|
REMOTE SHUTDOWN
|
Analog IC - Other Type
|
DC-DC REGULATED POWER SUPPLY MODULE
|
Approvals
|
CE
|
Efficiency (Main Output)
|
80%
|
Input Voltage-Max
|
50 V
|
Input Voltage-Min
|
18 V
|
Input Voltage-Nom
|
28 V
|
JESD-30 Code
|
R-XDMA-P9
|
Length
|
116.6 mm
|
Line Regulation-Max
|
0.2%
|
Load Regulation-Max
|
0.5%
|
Number of Functions
|
1
|
Number of Outputs
|
1
|
Number of Terminals
|
9
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Output Voltage-Max
|
5.5 V
|
Output Voltage-Min
|
2.5 V
|
Output Voltage-Nom
|
5 V
|
Package Body Material
|
UNSPECIFIED
|
Package Code
|
DMA
|
Package Shape
|
RECTANGULAR
|
Package Style
|
MICROELECTRONIC ASSEMBLY
|
Peak Reflow Temperature (Cel)
|
NOT APPLICABLE
|
Protections
|
THERMAL; CURRENT; OUTPUT OVER VOLTAGE
|
Qualification Status
|
Not Qualified
|
Ripple Voltage (Main Out)
|
0.05304 Vrms
|
Surface Mount
|
NO
|
Technology
|
HYBRID
|
Temperature Grade
|
INDUSTRIAL
|
Terminal Form
|
PIN/PEG
|
Terminal Position
|
DUAL
|
Time@Peak Reflow Temperature-Max (s)
|
NOT APPLICABLE
|
Total Power Output-Max
|
75 W
|
Trim/Adjustable Output
|
YES
|
Width
|
60.7 mm
|
Alternate Parts for MI-220-IX
This table gives cross-reference parts and alternative options found for MI-220-IX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MI-220-IX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MI-220-MX | DC-DC Regulated Power Supply Module, 1 Output, 75W, Hybrid, | Vicor Corporation | MI-220-IX vs MI-220-MX |
Related Parts for MI-220-IX
-
MI-25K-IWPower Supply Modules
-
MF-R025Non-linear Resistors
-
MHB100-48S24Other Analog ICs
-
MIC2165YMMESwitching Regulator or Controllers
-
MIC2774H-28YM5-TRPower Management Circuits
-
MIC2950-05YZLinear Regulator ICs
-
MIC2550AYMLLine Driver or Receivers
-
MIC4124YMEPeripheral Drivers
-
BZX84-C62Zener Diodes