MI-220-MX
Description: DC-DC Regulated Power Supply Module, 1 Output, 75W, Hybrid,

Overview of MI-220-MX by Vicor Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 4 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for MI-220-MX by Vicor Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # MI-220-MX-ND
DigiKey DC DC CONVERTER 5V 75W Min Qty: 1 Lead time: 26 Weeks Container: Bulk 2
In Stock
  • 1 $1,112.1000
  • 10 $883.3630
$883.3630 / $1,112.1000 Buy Now
DISTI # MI-220-MX
Avnet Americas Module DC-DC Single-Out 5V 15A 75W Screw Mount/Through Hole 9-Pin - Boxed Product (Development Kits) (Alt: MI-220-MX) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 26 Weeks, 0 Days Container: Box 0
  • 1 $1,112.0900
  • 10 $883.3600
  • 25 $806.0200
  • 50 $752.0400
  • 100 $701.6800
$701.6800 / $1,112.0900 Buy Now
DISTI # 492-MI-220-MX
Mouser Electronics Isolated DC/DC Converters - Through Hole MI-220-MX 28V/5V 75W RoHS: Not Compliant 5
  • 1 $1,112.0900
$1,112.0900 Buy Now
DISTI # MI-220-MX
Avnet Abacus Module DC-DC Single-Out 5V 15A 75W Screw Mount/Through Hole 9-Pin (Alt: MI-220-MX) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 28 Weeks, 0 Days Abacus - 0
Buy Now

CAD Models for MI-220-MX by Vicor Corporation
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for MI-220-MX by Vicor Corporation

MI-220-MX
Vicor Corporation
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Active
Ihs Manufacturer
VICOR CORP
Package Description
,
Reach Compliance Code
not_compliant
ECCN Code
EAR99
Factory Lead Time
26 Weeks
Samacsys Manufacturer
VICOR
Analog IC - Other Type
DC-DC REGULATED POWER SUPPLY MODULE
Efficiency (Main Output)
80%
Input Voltage-Max
50 V
Input Voltage-Min
18 V
Input Voltage-Nom
28 V
JESD-30 Code
R-XDMA-P9
JESD-609 Code
e0
Length
116.8 mm
Line Regulation-Max
0.2%
Load Regulation-Max
0.5%
Number of Functions
1
Number of Outputs
1
Number of Terminals
9
Operating Temperature-Max
85 °C
Operating Temperature-Min
-55 °C
Output Voltage-Max
5.5 V
Output Voltage-Min
2.5 V
Output Voltage-Nom
5 V
Package Body Material
UNSPECIFIED
Package Code
DMA
Package Shape
RECTANGULAR
Package Style
MICROELECTRONIC ASSEMBLY
Protections
THERMAL; CURRENT; OUTPUT OVER VOLTAGE
Qualification Status
Not Qualified
Surface Mount
NO
Technology
HYBRID
Temperature Grade
OTHER
Terminal Finish
TIN LEAD
Terminal Form
PIN/PEG
Terminal Position
DUAL
Total Power Output-Max
75 W
Trim/Adjustable Output
YES
Width
61 mm
Want to compare parts?
  1. MI-220-MX
    Vicor Corporation
    DC-DC Regulated Power Supply Module, 1 Output, 75W, Hybrid,
    VS

Related Parts for MI-220-MX

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MI-220-MX by Vicor Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MI-220-MX by Vicor Corporation

Select Manufacturer
Which Manufacturer of MI-220-MX would you like to use for your alert(s)?
  • Please alert me when MI-220-MX inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MI-220-MX alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MI-220-MX to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MI-220-MX alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MI-220-MX.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MI-220-MX by Vicor Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: