Part Details for MI-223-IW by Vicor Corporation
Overview of MI-223-IW by Vicor Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for MI-223-IW
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MI-223-IW-ND
|
DigiKey | DC DC CONVERTER 24V 100W Min Qty: 1 Lead time: 26 Weeks Container: Bulk | Temporarily Out of Stock |
|
$688.7700 | Buy Now |
DISTI #
MI-223-IW
|
Avnet Americas | Module DC-DC Single-Out 24V 4.17A 100W Screw Mount/Through Hole 9-Pin - Boxed Product (Development Kits) (Alt: MI-223-IW) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 26 Weeks, 0 Days Container: Box | 0 |
|
$499.2100 / $688.7700 | Buy Now |
DISTI #
492-MI-223-IW
|
Mouser Electronics | Isolated DC/DC Converters - Through Hole MI-200/ MI-J00 DC-DC Converters RoHS: Not Compliant | 3 |
|
$610.9000 / $688.7500 | Buy Now |
DISTI #
MI-223-IW
|
Avnet Americas | Module DC-DC Single-Out 24V 4.17A 100W Screw Mount/Through Hole 9-Pin - Boxed Product (Development Kits) (Alt: MI-223-IW) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 26 Weeks, 0 Days Container: Box | 0 |
|
$499.2100 / $688.7700 | Buy Now |
DISTI #
MI-223-IW
|
Avnet Abacus | Module DC-DC Single-Out 24V 4.17A 100W Screw Mount/Through Hole 9-Pin (Alt: MI-223-IW) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 28 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for MI-223-IW
MI-223-IW CAD Models
MI-223-IW Part Data Attributes:
|
MI-223-IW
Vicor Corporation
Buy Now
Datasheet
|
Compare Parts:
MI-223-IW
Vicor Corporation
DC-DC Regulated Power Supply Module, 1 Output, 100W, Hybrid,
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VICOR CORP | |
Package Description | , | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 26 Weeks | |
Samacsys Manufacturer | VICOR | |
Additional Feature | REMOTE SHUTDOWN | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Approvals | CE | |
Efficiency (Main Output) | 80% | |
Input Voltage-Max | 50 V | |
Input Voltage-Min | 18 V | |
Input Voltage-Nom | 28 V | |
JESD-30 Code | R-XDMA-P9 | |
JESD-609 Code | e0 | |
Length | 116.6 mm | |
Line Regulation-Max | 0.2% | |
Load Regulation-Max | 0.5% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 9 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Voltage-Max | 26.4 V | |
Output Voltage-Min | 12 V | |
Output Voltage-Nom | 24 V | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Protections | THERMAL; CURRENT; OUTPUT OVER VOLTAGE | |
Qualification Status | Not Qualified | |
Ripple Voltage (Main Out) | 0.05304 Vrms | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | PIN/PEG | |
Terminal Position | DUAL | |
Total Power Output-Max | 100 W | |
Trim/Adjustable Output | YES | |
Width | 60.7 mm |
Alternate Parts for MI-223-IW
This table gives cross-reference parts and alternative options found for MI-223-IW. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MI-223-IW, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MI-223IW | 1-OUTPUT 100W DC-DC REG PWR SUPPLY MODULE, PLASTIC, MODULE-9 | Vicor Corporation | MI-223-IW vs MI-223IW |