Part Details for MI-22L-MW-B1 by Vicor Corporation
Overview of MI-22L-MW-B1 by Vicor Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MI-22L-MW-B1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MI-22L-MW-B1
|
Avnet Americas | Module DC-DC Single-Out 28V 3.57A 100W Screw Mount/Through Hole 9-Pin - Boxed Product (Development Kits) (Alt: MI-22L-MW-B1) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 26 Weeks, 0 Days Container: Box | 0 |
|
$826.9900 / $1,141.0300 | Buy Now |
DISTI #
492-MI-22L-MW-B1
|
Mouser Electronics | Isolated DC/DC Converters - Chassis Mount 22LMWB1 288V100W RoHS: Not Compliant | 0 |
|
$1,141.0300 | Order Now |
DISTI #
MI-22L-MW-B1
|
Avnet Americas | Module DC-DC Single-Out 28V 3.57A 100W Screw Mount/Through Hole 9-Pin - Boxed Product (Development Kits) (Alt: MI-22L-MW-B1) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 26 Weeks, 0 Days Container: Box | 0 |
|
$826.9900 / $1,141.0300 | Buy Now |
Part Details for MI-22L-MW-B1
MI-22L-MW-B1 CAD Models
MI-22L-MW-B1 Part Data Attributes:
|
MI-22L-MW-B1
Vicor Corporation
Buy Now
|
Compare Parts:
MI-22L-MW-B1
Vicor Corporation
|
Samacsys Manufacturer | VICOR |