There are no models available for this part yet.
Overview of MI-251-IW-B1 by Vicor Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for MI-251-IW-B1 by Vicor Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
1102-MI-251-IW-B1-ND
|
DigiKey | DC DC CONVERTER 100W Min Qty: 1 Lead time: 26 Weeks Container: Bulk | Temporarily Out of Stock |
|
$693.7100 | Buy Now | |
DISTI #
MI-251-IW-B1
|
Avnet Americas | Module DC-DC Single-Out 12V 8.33A 100W Screw Mount/Through Hole 9-Pin - Boxed Product (Development Kits) (Alt: MI-251-IW-B1) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 26 Weeks, 0 Days Container: Box | 0 |
|
$437.7000 / $693.7100 | Buy Now | |
DISTI #
492-MI-251-IW-B1
|
Mouser Electronics | Isolated DC/DC Converters - Chassis Mount 251IWB1 155V12V100W RoHS: Not Compliant | 0 |
|
$551.0400 / $693.7100 | Order Now |
CAD Models for MI-251-IW-B1 by Vicor Corporation
Part Data Attributes for MI-251-IW-B1 by Vicor Corporation
MI-251-IW-B1
Vicor Corporation
|
|
---|---|
Samacsys Manufacturer
|
VICOR
|
Want to compare parts?
-
MI-251-IW-B1Vicor CorporationVS
-