Part Details for MI-2511 (35) by Altech Corporation
Overview of MI-2511 (35) by Altech Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTC4251-1CS6#TRMPBF | Analog Devices | Neg V Hot Swap Cntrs in SOT-23 | |
LTC4251-1IS6#TRPBF | Analog Devices | Neg V Hot Swap Cntrs in SOT-23 | |
LTC4251-1IS6#TRMPBF | Analog Devices | Neg V Hot Swap Cntrs in SOT-23 |
Price & Stock for MI-2511 (35)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MI-2511(35)-ND
|
DigiKey | PCB TERM 508MMPS 35 DEG 11P 15A Min Qty: 100 Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
$4.9621 | Buy Now |
DISTI #
845-MI-2511-35
|
Mouser Electronics | Fixed Terminal Blocks PCB5.08mm 35Deg RoHS: Compliant | 0 |
|
$4.6200 / $4.9600 | Order Now |
DISTI #
71227552
|
RS | PCB Term, 5.08mm PS, 35 Deg,11 pole, 15A, 300V, Green | Altech Corp MI-2511 (35) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$3.6300 / $4.5400 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Lead time: 10 Weeks | 0 |
|
$3.7100 | Buy Now |
DISTI #
10116573
|
TestEquity LLC | Altech MI-2511 (35) Fixed PCB Block, 5.08mm Pin Spacing, 11 Poles, 35 Deg. | 0 |
|
$5.5500 | Buy Now |