There are no models available for this part yet.
Overview of MI-2511 (5,00) by Altech Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTC4251-1CS6#TRMPBF | Analog Devices | Neg V Hot Swap Cntrs in SOT-23 | |
LTC4251-1IS6#TRPBF | Analog Devices | Neg V Hot Swap Cntrs in SOT-23 | |
LTC4251-1IS6#TRMPBF | Analog Devices | Neg V Hot Swap Cntrs in SOT-23 |
Price & Stock for MI-2511 (5,00) by Altech Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
MI-2511(5,00)-ND
|
DigiKey | PCB TERM 5MMPS 45 DEG 11P 15A 30 Min Qty: 100 Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
$4.9793 | Buy Now | |
DISTI #
845-MI2511500
|
Mouser Electronics | Fixed Terminal Blocks PCB Term Blk, 5.00mm, 11 Pole, 45, green | 0 |
|
$4.6400 / $4.9700 | Order Now | |
DISTI #
71232534
|
RS | PCB Term, 5mm PS, 45 Deg.,11 pole, 15A, 300V, Green | Altech Corp MI-2511 (5,00) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$3.9800 / $4.9700 | RFQ | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Lead time: 10 Weeks | 0 |
|
$3.7200 | Buy Now | ||
DISTI #
10116196
|
TestEquity LLC | Altech MI-2511 (5,00) PCB Term, 5mm PS, 45 Deg. 11 pole, 15A, 300V, Green | 0 |
|
$5.5700 | Buy Now |