Part Details for MI-2514 (45) by Altech Corporation
Overview of MI-2514 (45) by Altech Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MI-2514 (45)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MI-2514(45)-ND
|
DigiKey | PCB TERM508MMPS 14P 45 15A300VGR Min Qty: 50 Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
$6.2814 | Buy Now |
DISTI #
845-MI-2514-45
|
Mouser Electronics | Fixed Terminal Blocks PCB5mm 45Deg. RoHS: Compliant | 0 |
|
$5.8400 / $6.2800 | Order Now |
DISTI #
71232513
|
RS | PCB Terminal,5.08mm PS,14 pole, 45?,15A,300V, Green | Altech Corp MI-2514 (45) RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$4.6200 / $5.7700 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 50 | 0 |
|
$4.7200 | Buy Now |
DISTI #
10113509
|
TestEquity LLC | Altech MI-2514 (45) Fixed PCB Block, 5.08mm Pin Spacing, 14 Poles, 45 Deg. | 0 |
|
$7.0800 | Buy Now |