-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MI-252(35)-ND
|
DigiKey | PCB TERM 508MMPS 35 DEG 2P 15A 3 Min Qty: 100 Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.0100 | Buy Now |
DISTI #
845-MI-252
|
Mouser Electronics | Fixed Terminal Blocks PCB5.08mm 35Deg RoHS: Compliant | 0 |
|
$0.6560 / $1.6100 | Order Now |
DISTI #
70078562
|
RS | Conn Term Blk PCB Screw Cage 2 5.08 mm 35 Deg 30-14 AWG 15 A 300 V, MI Series | Altech Corp MI-252 (35) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 54 |
|
$1.0000 / $1.6700 | Buy Now |
|
Future Electronics | MI-25 Series 2 Position 30-14 AWG 5.08 mm Pitch Screw Cage Fixed PCB Block RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Container: Box | 0Box |
|
$0.9900 / $1.1400 | Buy Now |
DISTI #
10121200
|
TestEquity LLC | Altech MI-252 (35) Fixed PCB Block, 5.08mm Pin Spacing, 2 Poles, 35 Deg. | 0 |
|
$0.9600 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy