Part Details for MI-2520 (5,00) by Altech Corporation
Overview of MI-2520 (5,00) by Altech Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DFE322520F-2R2M=P2 | Murata Manufacturing Co Ltd | Fixed IND 2.2uH 4400mA NONAUTO | |
DFE322520F-R47M=P2 | Murata Manufacturing Co Ltd | Fixed IND 0.47uH 8500mA NONAUTO | |
DFE322520F-1R0M=P2 | Murata Manufacturing Co Ltd | Fixed IND 1uH 6700mA NONAUTO |
Price & Stock for MI-2520 (5,00)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MI-2520(5,00)-ND
|
DigiKey | PCB TERM 5MMPS 45 DEG 20P 15A 30 Min Qty: 50 Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
$8.3940 | Buy Now |
DISTI #
845-MI2520500
|
Mouser Electronics | Fixed Terminal Blocks PCB Term Blk, 5.00mm, 20 Pole, 45, green | 0 |
|
$8.2200 / $8.3900 | Order Now |
DISTI #
71232543
|
RS | PCB Term, 5mm PS, 45 Deg.,20 pole, 15A, 300V, Green | Altech Corp MI-2520 (5,00) RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$6.7100 / $8.3900 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 50 Lead time: 10 Weeks | 0 |
|
$6.7500 | Buy Now |
DISTI #
10113363
|
TestEquity LLC | Altech MI-2520 (5,00) PCB Term, 5mm PS, 45 Deg. 20 pole, 15A, 300V, Green | 0 |
|
$10.1200 | Buy Now |