Part Details for MI-254-(45) by Altech Corporation
Overview of MI-254-(45) by Altech Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MI-254-(45)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Conn Terminal Block 4 POS 5.08mm Solder Thru-Hole 15A RoHS: Compliant |
300 In Stock 10046 Factory Stock |
|
$1.3700 / $1.6900 | Buy Now |
DISTI #
70351974
|
Verical | Conn Terminal Block 4 POS 5.08mm Solder Thru-Hole 15A RoHS: Compliant Min Qty: 100 Package Multiple: 100 Date Code: 2335 | Americas - 300 |
|
$1.8590 / $2.1970 | Buy Now |
|
Master Electronics | Conn Terminal Block 4 POS 5.08mm Solder Thru-Hole 15A RoHS: Compliant |
300 In Stock 10046 Factory Stock |
|
$1.3700 / $1.6900 | Buy Now |