Part Details for MI-256(45) by Altech Corporation
Overview of MI-256(45) by Altech Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Transportation and Logistics
Automotive
Robotics and Drones
Price & Stock for MI-256(45)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
845-MI-256-45
|
Mouser Electronics | Fixed Terminal Blocks PCB5mm 45Deg. RoHS: Compliant | 0 |
|
$2.1400 / $2.5400 | Order Now |
DISTI #
70078288
|
RS | PCB Terminal Block, Screw Cage, 6, 5.08 mm, 30-14 AWG, 15 A, 300 V, MI Series | Altech Corp MI-256(45) RoHS: Compliant Min Qty: 50 Package Multiple: 1 Container: Bulk | 0 |
|
$1.3200 / $1.6500 | RFQ |
Part Details for MI-256(45)
MI-256(45) CAD Models
MI-256(45) Part Data Attributes
|
MI-256(45)
Altech Corporation
Buy Now
Datasheet
|
Compare Parts:
MI-256(45)
Altech Corporation
Barrier Strip Terminal Block, 15A, 2.08mm2, 1 Row(s), 1 Deck(s),
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ALTECH CORP | |
Reach Compliance Code | unknown | |
Additional Feature | STANDARD: 94V-0, POLYAMIDE | |
Fastening Method | SCREW | |
Mounting Type | BOARD | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 6 | |
Rated Current | 15 A | |
Rated Voltage | 300 V | |
Safety Approval | CE; CUL; IEC; UL | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK | |
Wire Cross Section | 2.08 mm2 | |
Wire Gauge | 14 AWG |