Part Details for MI-257 (45) by Altech Corporation
Overview of MI-257 (45) by Altech Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MI-257 (45)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MI-257(45)-ND
|
DigiKey | PCB TERM508MMPS 7P 45 15A300VGRN Min Qty: 100 Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
$3.3633 | Buy Now |
DISTI #
71232468
|
RS | PCB Terminal,5.08mm PS,7 pole, 45?,15A,300V, Green | Altech Corp MI-257 (45) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$2.3200 / $2.9000 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Lead time: 10 Weeks | 0 |
|
$2.3800 | Buy Now |
DISTI #
10116804
|
TestEquity LLC | Altech MI-257 (45) Fixed PCB Block, 5.08mm Pin Spacing, 7 Poles, 45 Deg. | 0 |
|
$3.5500 | Buy Now |