Part Details for MI-258 (5,00) by Altech Corporation
Overview of MI-258 (5,00) by Altech Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MI-258 (5,00)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MI-258(5,00)-ND
|
DigiKey | PCB TERM 5MMPS 45 DEG 8P 15A 300 Min Qty: 100 Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
$3.8542 | Buy Now |
DISTI #
845-MI-258(5,00)
|
Mouser Electronics | Fixed Terminal Blocks PCB Term Blk, 5.00mm, 8 Pole, 45, green | 0 |
|
$3.2200 / $3.7700 | Order Now |
DISTI #
70077167
|
RS | PCB Terminal Block, Screw Cage, 8, 5 mm, 30-14 AWG, 15 A, 300 V, M3, MI Series | Altech Corp MI-258 (5,00) RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$2.6600 / $3.8000 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Lead time: 10 Weeks | 0 |
|
$2.7200 | Buy Now |
DISTI #
10116497
|
TestEquity LLC | Altech MI-258 (5,00) PCB Term, 5mm PS, 45 Deg. 8 pole, 15A, 300V, Green | 0 |
|
$4.0700 | Buy Now |