Part Details for MI-259 (35) by Altech Corporation
Overview of MI-259 (35) by Altech Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MI-259 (35)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MI-259(35)-ND
|
DigiKey | PCB TERM 508MMPS 35 DEG 9P 15A 3 Min Qty: 100 Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
$4.3087 | Buy Now |
DISTI #
70078568
|
RS | PCB Terminal Block, Screw Cage, 9, 5.08 mm, 30-14 AWG, 15 A, 300 V, MI Series | Altech Corp MI-259 (35) RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$3.0200 / $4.3100 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Lead time: 10 Weeks | 0 |
|
$3.0400 | Buy Now |
DISTI #
10116807
|
TestEquity LLC | Altech MI-259 (35) Fixed PCB Block, 5.08mm Pin Spacing, 9 Poles, 35 Deg. | 0 |
|
$4.5600 | Buy Now |