Part Details for MI-2715 by Altech Corporation
Overview of MI-2715 by Altech Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Transportation and Logistics
Automotive
Robotics and Drones
Price & Stock for MI-2715
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MI-2715-ND
|
DigiKey | PCB TERM 75MMPS 35 DEG 15P 15A 3 Min Qty: 50 Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
$7.4250 | Buy Now |
DISTI #
845-MI-2715
|
Mouser Electronics | Fixed Terminal Blocks PCB7.5mm 35Deg 15pl 15A Grn RoHS: Compliant | 0 |
|
$6.6700 / $7.4200 | Order Now |
DISTI #
71227454
|
RS | PCB Term, 7.5mm PS, 35 Deg,15 pole, 15A, 300V, Green | Altech Corp MI-2715 RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$5.4600 / $6.8300 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 50 Lead time: 10 Weeks | 0 |
|
$5.5800 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$5.6400 / $8.5700 | Buy Now |
DISTI #
10114716
|
TestEquity LLC | Altech MI-2715 Fixed PCB Block, 7.50mm Pin Spacing, 15 Poles, 35 Deg. | 0 |
|
$8.3600 | Buy Now |
Part Details for MI-2715
MI-2715 CAD Models
MI-2715 Part Data Attributes
|
MI-2715
Altech Corporation
Buy Now
Datasheet
|
Compare Parts:
MI-2715
Altech Corporation
Barrier Strip Terminal Block, 15A, 2.08mm2, 1 Row(s), 1 Deck(s),
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ALTECH CORP | |
Reach Compliance Code | unknown | |
Additional Feature | STANDARD: 94V-0, POLYAMIDE | |
Fastening Method | SCREW | |
Mounting Type | BOARD | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 15 | |
Rated Current | 15 A | |
Rated Voltage | 300 V | |
Safety Approval | CE; CUL; IEC; UL | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK | |
Wire Cross Section | 2.08 mm2 | |
Wire Gauge | 14 AWG |