Part Details for MI-B7Y-MW by Vicor Corporation
Overview of MI-B7Y-MW by Vicor Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MI-B7Y-MW
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1102-MI-B7Y-MW-ND
|
DigiKey | MI-B7Y-MW 165V/3.3V 20A Min Qty: 1 Lead time: 26 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1,069.7700 | Buy Now |
DISTI #
MI-B7Y-MW
|
Avnet Americas | Module DC-DC Single-Out 3.3V 20A 66W Screw Mount/Through Hole 9-Pin - Boxed Product (Development Kits) (Alt: MI-B7Y-MW) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 26 Weeks, 0 Days Container: Box | 0 |
|
$775.3500 / $1,069.7700 | Buy Now |
DISTI #
492-MI-B7Y-MW
|
Mouser Electronics | Isolated DC/DC Converters - Through Hole MIB7YMW 165V3.3V 20A RoHS: Not Compliant | 0 |
|
$1,069.7700 | Order Now |
Part Details for MI-B7Y-MW
MI-B7Y-MW CAD Models
MI-B7Y-MW Part Data Attributes
|
MI-B7Y-MW
Vicor Corporation
Buy Now
Datasheet
|
Compare Parts:
MI-B7Y-MW
Vicor Corporation
1-OUTPUT 100W DC-DC REG PWR SUPPLY MODULE
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VICOR CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
Factory Lead Time | 26 Weeks | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Efficiency (Main Output) | 80% | |
Input Voltage-Max | 310 V | |
Input Voltage-Min | 100 V | |
Input Voltage-Nom | 165 V | |
JESD-30 Code | R-XDMA-P6 | |
JESD-609 Code | e0 | |
Line Regulation-Max | 0.2% | |
Load Regulation-Max | 0.2% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Output Voltage-Max | 3.63 V | |
Output Voltage-Min | 1.65 V | |
Output Voltage-Nom | 3.3 V | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Protections | THERMAL; CURRENT; OUTPUT OVER VOLTAGE | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Grade | OTHER | |
Terminal Finish | TIN LEAD OVER COPPER | |
Terminal Form | PIN/PEG | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Power Output-Max | 100 W | |
Trim/Adjustable Output | YES |
Alternate Parts for MI-B7Y-MW
This table gives cross-reference parts and alternative options found for MI-B7Y-MW. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MI-B7Y-MW, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MI-B7YMW | DC-DC Booster Module, 1 Output, Hybrid, PLASTIC, MODULE-9 | Vicor Corporation | MI-B7Y-MW vs MI-B7YMW |