Part Details for MI-J2L-IZ by Vicor Corporation
Overview of MI-J2L-IZ by Vicor Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MI-J2L-IZ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MI-J2L-IZ-ND
|
DigiKey | DC DC CONVERTER 28V 25W Min Qty: 1 Lead time: 26 Weeks Container: Bulk | Temporarily Out of Stock |
|
$493.6100 | Buy Now |
DISTI #
MI-J2L-IZ
|
Avnet Americas | Module DC-DC Single-Out 28V 890mA 25W Screw Mount/Through Hole 9-Pin - Boxed Product (Development Kits) (Alt: MI-J2L-IZ) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 26 Weeks, 0 Days Container: Box | 0 |
|
$311.4500 / $493.6100 | Buy Now |
DISTI #
492-MI-J2L-IZ
|
Mouser Electronics | Isolated DC/DC Converters - Through Hole 28V/28V 25W MINIMOD RoHS: Not Compliant | 3 |
|
$392.0900 / $493.6100 | Buy Now |
Part Details for MI-J2L-IZ
MI-J2L-IZ CAD Models
MI-J2L-IZ Part Data Attributes
|
MI-J2L-IZ
Vicor Corporation
Buy Now
Datasheet
|
Compare Parts:
MI-J2L-IZ
Vicor Corporation
1-OUTPUT 25W DC-DC REG PWR SUPPLY MODULE, PLASTIC, PACKAGE-9
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VICOR CORP | |
Part Package Code | MODULE | |
Package Description | , | |
Pin Count | 9 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 26 Weeks | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Efficiency (Main Output) | 77% | |
Input Voltage-Max | 50 V | |
Input Voltage-Min | 18 V | |
Input Voltage-Nom | 28 V | |
JESD-30 Code | R-PDFM-P9 | |
JESD-609 Code | e0 | |
Line Regulation-Max | 0.2% | |
Load Regulation-Max | 0.2% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 9 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Output Voltage-Max | 30.8 V | |
Output Voltage-Min | 14 V | |
Output Voltage-Nom | 28 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Protections | CURRENT; INPUT LOW VOLTAGE; INPUT OVER VOLTAGE | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD OVER COPPER | |
Terminal Form | PIN/PEG | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Power Output-Max | 25 W | |
Trim/Adjustable Output | YES |