Part Details for MI-J72-MY by Vicor Corporation
Overview of MI-J72-MY by Vicor Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MI-J72-MY
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MI-J72-MY-ND
|
DigiKey | DC DC CONVERTER 15V 50W Min Qty: 1 Lead time: 26 Weeks Container: Bulk | Temporarily Out of Stock |
|
$921.9000 | Buy Now |
DISTI #
MI-J72-MY
|
Avnet Americas | Module DC-DC Single-Out 15V 3.33A 50W Screw Mount/Through Hole 9-Pin - Boxed Product (Development Kits) (Alt: MI-J72-MY) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 26 Weeks, 0 Days Container: Box | 0 |
|
$668.1700 / $921.9000 | Buy Now |
DISTI #
492-MI-J72-MY
|
Mouser Electronics | Isolated DC/DC Converters - Through Hole MIJ72MY 165V/15V 50W RoHS: Not Compliant | 0 |
|
$732.2900 / $921.9000 | Order Now |
Part Details for MI-J72-MY
MI-J72-MY CAD Models
MI-J72-MY Part Data Attributes
|
MI-J72-MY
Vicor Corporation
Buy Now
Datasheet
|
Compare Parts:
MI-J72-MY
Vicor Corporation
1-OUTPUT 50W DC-DC REG PWR SUPPLY MODULE, PLASTIC, PACKAGE-9
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VICOR CORP | |
Part Package Code | MODULE | |
Package Description | , | |
Pin Count | 9 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 26 Weeks | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Efficiency (Main Output) | 77% | |
Input Voltage-Max | 310 V | |
Input Voltage-Min | 100 V | |
Input Voltage-Nom | 165 V | |
JESD-30 Code | R-PDFM-P9 | |
JESD-609 Code | e0 | |
Line Regulation-Max | 0.2% | |
Load Regulation-Max | 0.2% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 9 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -55 °C | |
Output Voltage-Max | 16.5 V | |
Output Voltage-Min | 13.5 V | |
Output Voltage-Nom | 15 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Protections | CURRENT | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Grade | OTHER | |
Terminal Finish | TIN LEAD OVER COPPER | |
Terminal Form | PIN/PEG | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Power Output-Max | 50 W | |
Trim/Adjustable Output | YES |
Alternate Parts for MI-J72-MY
This table gives cross-reference parts and alternative options found for MI-J72-MY. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MI-J72-MY, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MI-J72MY | DC-DC Regulated Power Supply Module, 1 Output, 50W, Hybrid, PLASTIC, PACKAGE-9 | Vicor Corporation | MI-J72-MY vs MI-J72MY |