Part Details for MI-PC200-IYY by Vicor Corporation
Overview of MI-PC200-IYY by Vicor Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MI-PC200-IYY
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1102-MI-PC200-IYY-ND
|
DigiKey | DC/DC CONVERTER 28V 2X5V 50W Min Qty: 1 Lead time: 26 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1,957.9900 | Buy Now |
DISTI #
MI-PC200-IYY
|
Avnet Americas | Module DC-DC Dual-Out 5V 10A 50W Chassis Mount - Boxed Product (Development Kits) (Alt: MI-PC200-IYY) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 26 Weeks, 0 Days Container: Box | 0 |
|
$1,419.1100 / $1,957.9900 | Buy Now |
DISTI #
492-MI-PC200-IYY
|
Mouser Electronics | Isolated DC/DC Converters - Chassis Mount PC200IYY28V5V5V50W50 RoHS: Not Compliant | 0 |
|
$1,957.9900 | Order Now |
DISTI #
MI-PC200-IYY
|
Avnet Americas | Module DC-DC Dual-Out 5V 10A 50W Chassis Mount - Boxed Product (Development Kits) (Alt: MI-PC200-IYY) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 26 Weeks, 0 Days Container: Box | 0 |
|
$1,419.1100 / $1,957.9900 | Buy Now |