Part Details for MI0805K400R-10 by Steward, Inc
Overview of MI0805K400R-10 by Steward, Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Energy and Power Systems
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Renewable Energy
Entertainment and Gaming
Price & Stock for MI0805K400R-10
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 14337 |
|
RFQ | ||
|
Quest Components | 1 FUNCTIONS, 1.5 A, FERRITE CHIP | 2893 |
|
$0.0300 / $0.1500 | Buy Now |
Part Details for MI0805K400R-10
MI0805K400R-10 CAD Models
MI0805K400R-10 Part Data Attributes
|
MI0805K400R-10
Steward, Inc
Buy Now
Datasheet
|
Compare Parts:
MI0805K400R-10
Steward, Inc
Ferrite Chip, 1 Function(s), 1.5A, ROHS COMPLIANT PACKAGE-2
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | STEWARD INC | |
Package Description | ROHS COMPLIANT PACKAGE-2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
DC Resistance-Max | 0.05 Ω | |
Filter Type | FERRITE CHIP | |
Height | 0.9 mm | |
JESD-609 Code | e3 | |
Length | 2 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Impedance | 40 OHM Ω | |
Packing Method | TAPE AND REEL | |
Rated Current | 1.5 A | |
Terminal Finish | Tin (Sn) | |
Width | 1.25 mm |