Part Details for MI10-250DFX by 3M Interconnect
Overview of MI10-250DFX by 3M Interconnect
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MI10-250DFX
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
7010398200
|
Avnet Americas | 80611465065 MI10-250DFX FEMALE DISCONNECT, NON-INSULATED BOT - Bulk (Alt: 7010398200) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Container: Bulk | 0 |
|
RFQ | |
DISTI #
517-MI10-250DFX
|
Mouser Electronics | Terminals F/M DSCT NONINS BTL RoHS: Compliant | 450 |
|
$0.7780 / $1.7300 | Buy Now |
DISTI #
MMM7010398200
|
Heilind Electronics | 7010398200 80611465065 FEMALE DISCONNECT, NON-INSULAT | Americas - 0 in Stock |
|
$0.9815 / $1.0290 | Buy Now |
DISTI #
7010398200
|
Avnet Americas | 80611465065 MI10-250DFX FEMALE DISCONNECT, NON-INSULATED BOT - Bulk (Alt: 7010398200) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Container: Bulk | 0 |
|
RFQ | |
DISTI #
2316828
|
element14 Asia-Pacific | TERMINAL, FEMALE DISCONNECT, 0.25", CRIMP RoHS: Compliant Min Qty: 1 Container: Pack | 0 |
|
$43.7546 / $70.0816 | Buy Now |