There are no models available for this part yet.
Overview of MI257-5-IT by Altech Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for MI257-5-IT by Altech Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
1920-MI257-5-IT-ND
|
DigiKey | PCB TERM BLK, 5.00MM, 7 POLE, 35 Min Qty: 100 Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2.3998 | Buy Now | |
DISTI #
845-MI257-5-IT
|
Mouser Electronics | Altech PCB Term Blk, 5.00mm, 7 Pole, 35, green | 0 |
|
$1.6500 / $2.3700 | Order Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Lead time: 10 Weeks | 0 |
|
$1.7600 | Buy Now | ||
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.7000 / $2.1000 | Buy Now |