Part Details for MI2R2062H by Faucigny Instruments
Overview of MI2R2062H by Faucigny Instruments
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MI2R2062H
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MI2R2062H
|
TME | Timer, max 2h, DPDT, 250VAC/16A, MI2R, screw type, -30÷125°C, PIN: 6 Min Qty: 1 | 85 |
|
$18.4600 / $23.3600 | Buy Now |