There are no models available for this part yet.
Overview of MIA4510O50 by MOREK
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for MIA4510O50 by MOREK
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
MIA4510O50
|
TME | Support insulator, L: 45mm, Ø: 41mm, Uoper: 1kV, UL94V-0, Body: red Min Qty: 1 | 0 |
|
$4.1100 / $5.2800 | RFQ |