Part Details for MIC-D-03 by Gembird Electronics Ltd
Overview of MIC-D-03 by Gembird Electronics Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MIC-D-03
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MIC-D-03
|
TME | Microphone, black, Jack 3,5mm, 1.2m, -62dB, 100Hz÷16kHz Min Qty: 1 | 1 |
|
$10.4000 / $12.0000 | Buy Now |