Part Details for MIC-DU-01 by Gembird Electronics Ltd
Overview of MIC-DU-01 by Gembird Electronics Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DC650A | Analog Devices | LT3010EMS8E - High Voltage Mic | |
DC660A | Analog Devices | LTC1844ES5-BYP - Low Noise Mic | |
AD976ABRZ | Analog Devices | mIC, MONO 16-BIT ADC |
Price & Stock for MIC-DU-01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MIC-DU-01
|
TME | Microphone, grey, USB A, Features: with soundcard, 1.2m, -40dB Min Qty: 1 | 10 |
|
$9.2700 / $9.9900 | Buy Now |