Part Details for MIC1206-R22K by Associated Components Technology Inc
Overview of MIC1206-R22K by Associated Components Technology Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for MIC1206-R22K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | 1 ELEMENT, 0.22 uH, GENERAL PURPOSE INDUCTOR, SMD | 16006 |
|
Buy Now |
Part Details for MIC1206-R22K
MIC1206-R22K CAD Models
MIC1206-R22K Part Data Attributes
|
MIC1206-R22K
Associated Components Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MIC1206-R22K
Associated Components Technology Inc
General Purpose Inductor, 0.22uH, 10%, 1 Element, SMD, 1206, CHIP, 1206
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | ASSOCIATED COMPONENTS TECHNOLOGY INC | |
Package Description | 1206 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 |
Alternate Parts for MIC1206-R22K
This table gives cross-reference parts and alternative options found for MIC1206-R22K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MIC1206-R22K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BML1206-R22KLF | 1 ELEMENT, 0.22uH, FERRITE-CORE, GENERAL PURPOSE INDUCTOR, SMD, CHIP, 1206, ROHS COMPLIANT | TT electronics / BI Technologies | MIC1206-R22K vs BML1206-R22KLF |