-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
IC OSC SINGLE TIMER 5MHZ
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85AK6127
|
Newark | Timer/Oscillator, 5Mhz, Sot-23-5 Rohs Compliant: Yes |Microchip MIC1555YD5-TR Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$1.0900 / $1.2000 | Buy Now |
DISTI #
70Y9375
|
Newark | 2.7V To 18V, "555" Rc Timer/Oscillator With Trigger Input 5 Tsot - T/R Rohs Compliant: Yes |Microchip MIC1555YD5-TR Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.9230 | Buy Now |
DISTI #
MIC1555YD5-CT-ND
|
DigiKey | IC OSC SINGLE TIMER 5MHZ Min Qty: 1 Lead time: 4 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
8666 In Stock |
|
$0.8700 / $1.1500 | Buy Now |
DISTI #
MIC1555YD5-TR
|
Avnet Americas | 2.7V TO 18V "555" RC TIMER/OSCILLATOR WITH TRIGGER INPUT - Tape and Reel (Alt: MIC1555YD5-TR) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 4 Weeks, 0 Days Container: Reel | 0 |
|
$0.8700 / $1.1500 | Buy Now |
DISTI #
998-MIC1555YD5TR
|
Mouser Electronics | Timers & Support Products 2.7V to 18V, "555" RC Timer/Oscillator with Trigger Input RoHS: Compliant | 3808 |
|
$0.8700 / $1.1500 | Buy Now |
DISTI #
MIC1555YD5-TR
|
Microchip Technology Inc | 2.7V to 18V, '555' RC Timer/Oscillator with Trigger Input, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes |
970 Alternates Available |
|
$0.6700 / $1.1500 | Buy Now |
|
Future Electronics | 555 Type, Timer/Oscillator (Single) IC 5MHz TSOT-23-5 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.8550 / $0.8850 | Buy Now |
|
Onlinecomponents.com | Standard Timer Single - -40°C to 85°C - 5-Pin TSOT-23 - Tape&Reel RoHS: Compliant |
3000 In Stock |
|
$0.8110 / $0.8530 | Buy Now |
|
Rochester Electronics | RC Timer / Oscillator RoHS: Compliant Status: Active Min Qty: 1 | 1741 |
|
$0.5579 / $0.6563 | Buy Now |
DISTI #
MIC1555YD5-TR
|
Avnet Americas | 2.7V TO 18V "555" RC TIMER/OSCILLATOR WITH TRIGGER INPUT - Tape and Reel (Alt: MIC1555YD5-TR) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 4 Weeks, 0 Days Container: Reel | 0 |
|
$0.8700 / $1.1500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MIC1555YD5-TR
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MIC1555YD5-TR
Microchip Technology Inc
IC OSC SINGLE TIMER 5MHZ
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | SOT-23, 5 PIN | |
Reach Compliance Code | compliant | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | Microchip | |
Additional Feature | IT CAN ALSO OPERATE AT 15V NOMINAL | |
Analog IC - Other Type | SQUARE; PULSE; RECTANGULAR | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e4 | |
Length | 2.9 mm | |
Number of Functions | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Frequency-Max | 5 MHz | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VSSOP | |
Package Equivalence Code | TSOP5/6,.11,37 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH | |
Seated Height-Max | 1 mm | |
Supply Current-Max (Isup) | 0.3 mA | |
Supply Voltage-Max (Vsup) | 18 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Width | 1.6 mm |
This table gives cross-reference parts and alternative options found for MIC1555YD5-TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MIC1555YD5-TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MIC1555BM5T&R | 1 Func, 5MHz, CMOS, PDSO5, SOT-23, 5 PIN | Microchip Technology Inc | MIC1555YD5-TR vs MIC1555BM5T&R |
MIC1555BM5TX | IC,TIMER,CMOS,TSOP,5PIN,PLASTIC | Microchip Technology Inc | MIC1555YD5-TR vs MIC1555BM5TX |
MIC1555YM5 | SQUARE; PULSE; RECTANGULAR, 5MHz, TIMER, PDSO5 | Microchip Technology Inc | MIC1555YD5-TR vs MIC1555YM5 |
MIC1557BM5 | 1 Func, 5MHz, CMOS, PDSO5, SOT-23, 5 PIN | Microchip Technology Inc | MIC1555YD5-TR vs MIC1557BM5 |
MIC1557BM5T&R | 1 Func, 5MHz, CMOS, PDSO5, SOT-23, 5 PIN | Micrel Inc | MIC1555YD5-TR vs MIC1557BM5T&R |
MIC1557YD5 | TIMER | Microchip Technology Inc | MIC1555YD5-TR vs MIC1557YD5 |
MIC1555YMU | TIMER | Microchip Technology Inc | MIC1555YD5-TR vs MIC1555YMU |