-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
2-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO8
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10AC8106
|
Newark | Switch, Mosfet, Dual, Active High, 8Soic, Power Load Switch Type:High Side, Input Voltage:5.5V, Current Limit:900Ma, On State Resistance:0.09Ohm, Distribution Switch Case Style:Soic, No. Of Pins:8Pins, Thermal Protection:Yes, On/Rohs Compliant: Yes |Microchip MIC2076-1YM RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 1324 |
|
$1.3000 / $1.6800 | Buy Now |
DISTI #
MIC2076-1YM
|
Avnet Americas | DUAL USB HIGH-SIDE POWER SWITCH - Rail/Tube (Alt: MIC2076-1YM) RoHS: Compliant Min Qty: 475 Package Multiple: 95 Lead time: 8 Weeks, 0 Days Container: Tube | 0 |
|
$0.7205 / $0.7838 | Buy Now |
DISTI #
MIC2076-1YM
|
Microchip Technology Inc | Dual USB High-Side Power Switch, SOIC, Projected EOL: 2034-03-16 RoHS: Compliant Lead time: 8 Weeks, 0 Days Container: Tube |
5872 Alternates Available COO: Malaysia, Thailand |
|
$0.9500 / $1.6200 | Buy Now |
DISTI #
MIC2076-1YM
|
TME | IC: power switch, high-side, 0.5A, Ch: 2, MOSFET, SMD, SO8, tube Min Qty: 1 | 464 |
|
$1.1200 / $1.7000 | Buy Now |
|
NAC | Dual USB High-Side Power Switch - Package: 8 SOIC 3.90mm(.150in) TUBE RoHS: Compliant Min Qty: 1 Package Multiple: 95 Container: Tube | 4750 |
|
$0.7600 / $0.9400 | Buy Now |
DISTI #
MIC2076-1YM
|
Avnet Silica | DUAL USB HIGH-SIDE POWER SWITCH (Alt: MIC2076-1YM) RoHS: Compliant Min Qty: 95 Package Multiple: 95 Lead time: 8 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
C1S505200925846
|
Chip1Stop | Dual USB High-Side Power Switch RoHS: Compliant pbFree: Yes Container: Tube | 1990 |
|
$0.7080 / $0.7490 | Buy Now |
DISTI #
MIC2076-1YM
|
EBV Elektronik | DUAL USB HIGH-SIDE POWER SWITCH (Alt: MIC2076-1YM) RoHS: Compliant Min Qty: 95 Package Multiple: 95 Lead time: 7 Weeks, 0 Days | EBV - 285 |
|
Buy Now | |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 95 | 190 |
|
$1.3900 | Buy Now |
|
Win Source Electronics | IC DISTRIBUTION SW DUAL 8-SOIC | 16725 |
|
$0.5150 / $0.6650 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MIC2076-1YM
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MIC2076-1YM
Microchip Technology Inc
2-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO8
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | SOIC-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Microchip | |
Adjustable Threshold | NO | |
Analog IC - Other Type | LOAD SWITCH | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e4 | |
Length | 4.93 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 2 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1.73 mm | |
Supply Current-Max (Isup) | 0.16 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Threshold Voltage-Nom | +2.4V | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.94 mm |
This table gives cross-reference parts and alternative options found for MIC2076-1YM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MIC2076-1YM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MIC2076-1YM-TR | Microchip Technology Inc | $1.3550 | 2-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO8 | MIC2076-1YM vs MIC2076-1YM-TR |
MIC2076-1BM | Microchip Technology Inc | Check for Price | Buffer/Inverter Based Peripheral Driver, PDSO8, SOIC-8 | MIC2076-1YM vs MIC2076-1BM |
MIC2074-2YM | Micrel Inc | Check for Price | Buffer/Inverter Based Peripheral Driver, PDSO8, LEAD FREE, SOIC-8 | MIC2076-1YM vs MIC2074-2YM |
MIC2026-1BM | Microchip Technology Inc | Check for Price | Buffer/Inverter Based Peripheral Driver, PDSO8, SOIC-8 | MIC2076-1YM vs MIC2026-1BM |
AIC1526-1CS | Analog Integrations Corporation | Check for Price | Buffer/Inverter Based Peripheral Driver, 1A, PDSO8, PLASTIC, SOP-8 | MIC2076-1YM vs AIC1526-1CS |
MIC2026-1BN | Microchip Technology Inc | Check for Price | Buffer/Inverter Based Peripheral Driver, PDIP8, DIP-8 | MIC2076-1YM vs MIC2026-1BN |
MIC2073-2YM-TR | Micrel Inc | Check for Price | Buffer/Inverter Based Peripheral Driver, PDSO8, LEAD FREE, SOIC-8 | MIC2076-1YM vs MIC2073-2YM-TR |
MIC2076-1BN | Microchip Technology Inc | Check for Price | Buffer/Inverter Based Peripheral Driver, PDIP8, DIP-8 | MIC2076-1YM vs MIC2076-1BN |
MIC2074-2YM-TR | Micrel Inc | Check for Price | Buffer/Inverter Based Peripheral Driver, PDSO8, LEAD FREE, SOIC-8 | MIC2076-1YM vs MIC2074-2YM-TR |
MIC2074-2YMTR | Microchip Technology Inc | Check for Price | POWER SUPPLY SUPPORT CKT, PDSO8, LEAD FREE, SOIC-8 | MIC2076-1YM vs MIC2074-2YMTR |