Part Details for MIC2125YML-T5 by Microchip Technology Inc
Overview of MIC2125YML-T5 by Microchip Technology Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for MIC2125YML-T5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72Y1423
|
Newark | 28V, Synchronous Buck Controller Featuring Adaptive On Time Control With Hyper Light Load 16 Vqfn 3X3X0.9Mm T/R Rohs Compliant: Yes |Microchip MIC2125YML-T5 RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.7000 | Buy Now |
DISTI #
MIC2125YML-T5CT-ND
|
DigiKey | IC REG CTRLR BUCK 16VQFN Min Qty: 1 Lead time: 40 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.9200 | Buy Now |
DISTI #
MIC2125YML-T5
|
Avnet Americas | DC DC Cntrlr Single-OUT Buck Controller 4.5V to 28V 16-Pin QFN EP T/R - Tape and Reel (Alt: MIC2125YML-T5) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 500 Container: Reel | 0 |
|
RFQ | |
|
NAC | 28V, Synchronous Buck Controller Featuring Adaptive On Time Control with Hyper Light Load - Package: 16 VQFN 3x3x0.9mm T/R RoHS: Compliant Min Qty: 1 Package Multiple: 500 | 0 |
|
RFQ |
Part Details for MIC2125YML-T5
MIC2125YML-T5 CAD Models
MIC2125YML-T5 Part Data Attributes
|
MIC2125YML-T5
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MIC2125YML-T5
Microchip Technology Inc
IC REG CTRLR BUCK 16VQFN
|
Pbfree Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | QFN-16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Microchip | |
Additional Feature | OUTPUT VOLTAGE FROM 0.6V TO 24V | |
Analog IC - Other Type | SWITCHING CONTROLLER | |
Control Mode | CURRENT-MODE | |
Input Voltage-Max | 28 V | |
Input Voltage-Min | 4.5 V | |
Input Voltage-Nom | 12 V | |
JESD-30 Code | S-XQCC-N16 | |
Length | 3 mm | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Screening Level | TS 16949 | |
Seated Height-Max | 0.9 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 750 kHz | |
Temperature Grade | AUTOMOTIVE | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 3 mm |