-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
75V SYNCHRONOUS BUCK CONTROLLER
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MIC2127AYML-TR by Microchip Technology Inc is a Switching Regulator or Controller.
Switching Regulator or Controllers are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
23AC7012
|
Newark | 75V, Synchronous Buck Controller Featuring Adaptive On-Time Control With Light Load Mode Selection 16 Vqfn 3X3X0.9Mm T/R Rohs Compliant: Yes |Microchip MIC2127AYML-TR RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.2000 | Buy Now |
DISTI #
74AC1438
|
Newark | Dc/Dc Ctrl, Sync Buck, 800Khz, Vqfn-16, Supply Voltage Min:4.5V, Supply Voltage Max:75V, No. Of Outputs:1 Output, Duty Cycle (%):85%, Controller Ic Case Style:Vqfn, No. Of Pins:16Pins, Switching Frequency:800Khz, Topology:Synchronousrohs Compliant: Yes |Microchip MIC2127AYML-TR RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$1.3300 / $1.6100 | Buy Now |
DISTI #
MIC2127AYML-TR
|
Avnet Americas | 75V SYNCHRONOUS BUCK CONTROLLER FEATURING ADAPTIVE ON-TIME CONTROL WITH LIGHT LOAD MODE SELECTION - Tape and Reel (Alt: MIC2127AYML-TR) RoHS: Not Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 4 Weeks, 0 Days Container: Reel | 0 |
|
$1.2450 / $1.3650 | Buy Now |
DISTI #
MIC2127AYML-TR
|
Microchip Technology Inc | High Voltage COT Controller, VQFN, Projected EOL: 2044-03-10 RoHS: Compliant Lead time: 7 Weeks, 0 Days Container: Reel |
52280 COO: Malaysia |
|
$1.0200 / $1.5500 | Buy Now |
|
NAC | 75V, Synchronous Buck Controller Featuring Adaptive On-Time Control with Light Load Mode Selection - Package: 16 VQFN 3x3x0.9mm T/R RoHS: Compliant Min Qty: 1 Package Multiple: 5000 | 35000 |
|
$1.2500 / $1.5400 | Buy Now |
DISTI #
MIC2127AYML-TR
|
Avnet Silica | 75V SYNCHRONOUS BUCK CONTROLLER FEATURING ADAPTIVE ONTIME CONTROL WITH LIGHT LOAD MODE SELECTION (Alt: MIC2127AYML-TR) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 6 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
MIC2127AYML-TR
|
EBV Elektronik | 75V SYNCHRONOUS BUCK CONTROLLER FEATURING ADAPTIVE ONTIME CONTROL WITH LIGHT LOAD MODE SELECTION (Alt: MIC2127AYML-TR) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 5 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MIC2127AYML-TR
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MIC2127AYML-TR
Microchip Technology Inc
75V SYNCHRONOUS BUCK CONTROLLER
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 7 Weeks | |
Date Of Intro | 2016-12-20 | |
Samacsys Manufacturer | Microchip | |
Additional Feature | SEATED HT-CALCULATED | |
Analog IC - Other Type | SWITCHING CONTROLLER | |
Input Voltage-Max | 75 V | |
Input Voltage-Min | 4.5 V | |
Input Voltage-Nom | 12 V | |
JESD-30 Code | S-XQCC-N16 | |
JESD-609 Code | e4 | |
Length | 3 mm | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Voltage-Max | 30 V | |
Output Voltage-Min | 0.6 V | |
Output Voltage-Nom | 1.2 V | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC16,.12SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Screening Level | TS 16949 | |
Seated Height-Max | 0.9 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 800 kHz | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 3 mm |
This table gives cross-reference parts and alternative options found for MIC2127AYML-TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MIC2127AYML-TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MIC2127AYML-TRVAO | Microchip Technology Inc | Check for Price | Switching Regulator/Controller | MIC2127AYML-TR vs MIC2127AYML-TRVAO |