Part Details for MIC2129T-E/2FW by Microchip Technology Inc
Overview of MIC2129T-E/2FW by Microchip Technology Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MIC2129T-E/2FW
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
579-MIC2129T-E/2FW
|
Mouser Electronics | Switching Controllers 100V, Synch Buck Controller w/ Adj Gate Drive & Integrated BootStrap Schottky RoHS: Compliant | 0 |
|
$3.4700 / $4.5800 | Order Now |
DISTI #
MIC2129T-E/2FW
|
Microchip Technology Inc | 100V Synchronous Buck Controller w adj Gate Drive Voltage, Projected EOL: 2049-12-19 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$3.0400 / $4.5800 | Buy Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 2500 Package Multiple: 2500 | 0 |
|
$3.5600 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$3.2000 / $9.0000 | Buy Now |
|
NAC | 100V, Synch Buck Controller w/ Adj Gate Drive & Integrated BootStrap Schottky, 24 TSSOP 4.4mm T/R RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 | 0 |
|
$3.6000 / $4.3400 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$3.2000 / $9.0000 | Buy Now |