Part Details for MIC2182-3.3YSM-TR by Microchip Technology Inc
Overview of MIC2182-3.3YSM-TR by Microchip Technology Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for MIC2182-3.3YSM-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70Y9726
|
Newark | High Efficiency Synchronous Buck Controller 16 Ssop 5.3Mm T/R Rohs Compliant: Yes |Microchip MIC2182-3.3YSM-TR Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$3.7700 | Buy Now |
DISTI #
MIC2182-3.3YSM-TR-ND
|
DigiKey | IC REG CTRLR BUCK 16SSOP Min Qty: 1000 Lead time: 8 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$3.9125 | Buy Now |
DISTI #
MIC2182-3.3YSM-TR
|
Avnet Americas | HIGH EFFICIENCY SYNCHRONOUS BUCK CONTROLLER - Tape and Reel (Alt: MIC2182-3.3YSM-TR) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$3.6600 / $4.8400 | Buy Now |
DISTI #
998-MIC2182-3.3YSMTR
|
Mouser Electronics | Switching Controllers High Efficiency Synchronous Buck Controller RoHS: Compliant | 0 |
|
$3.9100 | Order Now |
DISTI #
MIC2182-3.3YSM-TR
|
Microchip Technology Inc | High Efficiency Synchronous Buck Controller, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes |
2000 Alternates Available |
|
$3.5100 / $4.8400 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 | 0 |
|
$3.7800 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 2000 Factory Stock |
|
$3.8900 / $10.6400 | Buy Now |
DISTI #
MIC2182-3.3YSM-TR
|
Avnet Americas | HIGH EFFICIENCY SYNCHRONOUS BUCK CONTROLLER - Tape and Reel (Alt: MIC2182-3.3YSM-TR) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$3.6600 / $4.8400 | Buy Now |
|
Ameya Holding Limited | IC REG CTRLR BUCK PWM CM 16-SSOP | 2000 |
|
RFQ | |
DISTI #
MIC2182-3.3YSM-TR
|
Avnet Americas | HIGH EFFICIENCY SYNCHRONOUS BUCK CONTROLLER - Tape and Reel (Alt: MIC2182-3.3YSM-TR) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$3.6600 / $4.8400 | Buy Now |
Part Details for MIC2182-3.3YSM-TR
MIC2182-3.3YSM-TR CAD Models
MIC2182-3.3YSM-TR Part Data Attributes
|
MIC2182-3.3YSM-TR
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MIC2182-3.3YSM-TR
Microchip Technology Inc
SWITCHING CONTROLLER, 330kHz SWITCHING FREQ-MAX, PDSO16
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | LEAD FREE, SSOP-16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Microchip | |
Analog IC - Other Type | SWITCHING CONTROLLER | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 32 V | |
Input Voltage-Min | 4.5 V | |
Input Voltage-Nom | 15 V | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e3 | |
Length | 6.2 mm | |
Moisture Sensitivity Level | 2 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 20 A | |
Output Voltage-Max | 3.399 V | |
Output Voltage-Min | 3.201 V | |
Output Voltage-Nom | 3.3 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Equivalence Code | SSOP16,.3 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.99 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 330 kHz | |
Technology | BICMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Width | 5.3 mm |
Alternate Parts for MIC2182-3.3YSM-TR
This table gives cross-reference parts and alternative options found for MIC2182-3.3YSM-TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MIC2182-3.3YSM-TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MIC2182-3.3YSM | SWITCHING CONTROLLER, 330kHz SWITCHING FREQ-MAX, PDSO16 | Microchip Technology Inc | MIC2182-3.3YSM-TR vs MIC2182-3.3YSM |
MIC2182-3.3BSM | SWITCHING CONTROLLER, 330kHz SWITCHING FREQ-MAX, PDSO16 | Microchip Technology Inc | MIC2182-3.3YSM-TR vs MIC2182-3.3BSM |
MIC2182-3.3BSM-TR | SWITCHING CONTROLLER, 330kHz SWITCHING FREQ-MAX, PDSO16 | Microchip Technology Inc | MIC2182-3.3YSM-TR vs MIC2182-3.3BSM-TR |