Part Details for MIC2182YSM by Microchip Technology Inc
Overview of MIC2182YSM by Microchip Technology Inc
- Distributor Offerings: (15 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for MIC2182YSM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
81AC5205
|
Newark | Dc/Dc Ctrl, Sync Buck, -40 To 85Deg C, Supply Voltage Min:4.5V, Supply Voltage Max:32V, No. Of Outputs:1 Output, Duty Cycle (%):86%, Controller Ic Case Style:Nssop, No. Of Pins:16Pins, Switching Frequency:300Khz, Topology:Synchronousrohs Compliant: Yes |Microchip MIC2182YSM Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$4.0800 / $5.0300 | Buy Now |
DISTI #
576-1069-ND
|
DigiKey | IC REG CTRLR BUCK 16SSOP Min Qty: 1 Lead time: 8 Weeks Container: Tube |
53 In Stock |
|
$4.8400 | Buy Now |
DISTI #
MIC2182YSM
|
Avnet Americas | DC DC Cntrlr Single-OUT Sync Buck 4.5V to 32V 16-Pin SSOP N - Bulk (Alt: MIC2182YSM) RoHS: Compliant Min Qty: 154 Package Multiple: 77 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$3.6600 / $4.8400 | Buy Now |
DISTI #
998-MIC2182YSM
|
Mouser Electronics | Switching Controllers High Efficiency Synchronous Buck Controller RoHS: Compliant | 146 |
|
$3.9100 / $3.9200 | Buy Now |
DISTI #
V99:2348_07847688
|
Arrow Electronics | DC/DC Cntrlr Single-OUT Step Down 330kHz 16-Pin SSOP Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks Date Code: 1720 | Americas - 5 |
|
$1.0182 / $4.0258 | Buy Now |
DISTI #
MIC2182YSM
|
Microchip Technology Inc | High Efficiency Synchronous Buck Controller, Projected EOL: 2034-02-21 RoHS: Compliant pbFree: Yes |
19 Alternates Available |
|
$3.5100 / $4.8400 | Buy Now |
|
Future Electronics | MIC2182 Series 32 V 300 kHz 20A Synchronous Buck Regulator Controller - SSOP-16N RoHS: Compliant pbFree: Yes Min Qty: 231 Package Multiple: 77 Container: Tube | 0Tube |
|
$3.9600 / $4.2200 | Buy Now |
|
Onlinecomponents.com | DC/DC Cntrlr Single-OUT Step Down 330kHz 16-Pin SSOP Tube RoHS: Compliant | 0 |
|
$3.7300 / $4.7500 | Buy Now |
DISTI #
MIC2182YSM
|
Avnet Americas | DC DC Cntrlr Single-OUT Sync Buck 4.5V to 32V 16-Pin SSOP N - Bulk (Alt: MIC2182YSM) RoHS: Compliant Min Qty: 154 Package Multiple: 77 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$3.6600 / $4.8400 | Buy Now |
|
Ameya Holding Limited | MIC2182 Series 32 V 300 kHz 20A Synchronous Buck Regulator Controller - SSOP-16N | 96 |
|
RFQ |
Part Details for MIC2182YSM
MIC2182YSM CAD Models
MIC2182YSM Part Data Attributes:
|
MIC2182YSM
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MIC2182YSM
Microchip Technology Inc
SWITCHING CONTROLLER, 330kHz SWITCHING FREQ-MAX, PDSO16
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Microchip | |
Additional Feature | ALSO OPERATES IN ADJUSTABLE MODE FROM 1.25 TO 6 V | |
Analog IC - Other Type | SWITCHING CONTROLLER | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 32 V | |
Input Voltage-Min | 4.5 V | |
Input Voltage-Nom | 15 V | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e3 | |
Length | 6.2 mm | |
Moisture Sensitivity Level | 2 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 20 A | |
Output Voltage-Max | 6 V | |
Output Voltage-Min | 1.25 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Equivalence Code | SSOP16,.3 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.99 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 330 kHz | |
Technology | BICMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Width | 5.3 mm |
Alternate Parts for MIC2182YSM
This table gives cross-reference parts and alternative options found for MIC2182YSM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MIC2182YSM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MIC2182YSM-TR | SWITCHING CONTROLLER, 330kHz SWITCHING FREQ-MAX, PDSO16 | Microchip Technology Inc | MIC2182YSM vs MIC2182YSM-TR |
MIC2182BSM | SWITCHING CONTROLLER, 330kHz SWITCHING FREQ-MAX, PDSO16 | Microchip Technology Inc | MIC2182YSM vs MIC2182BSM |