Part Details for MIC2225-4KYMT TR by Micrel Inc
Overview of MIC2225-4KYMT TR by Micrel Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MIC2225-4KYMT TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | MIC2225 - 2 MHz 600 mA Synchronous Buck Regulator with 300 mA LDO RoHS: Compliant Status: Active Min Qty: 1 | 2855 |
|
$0.6285 / $0.7394 | Buy Now |
DISTI #
4279259
|
Farnell | DC / DC FIXED SWITCHING REGULATORS RoHS: Compliant Min Qty: 5000 Lead time: 3 Weeks, 1 Days Container: Each | 2855 |
|
$1.2743 | Buy Now |