-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
LED DISPLAY DRIVER, PDSO8
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70Y9958
|
Newark | Single-Cell Ultra Low Emi Boost Led Driver 8 Msop 3X3Mm Tube Rohs Compliant: Yes |Microchip MIC2282YMM Min Qty: 400 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.9760 | Buy Now |
DISTI #
576-3646-5-ND
|
DigiKey | IC LED DRIVER RGLTR 1.1A 8MSOP Min Qty: 400 Lead time: 7 Weeks Container: Tube | Temporarily Out of Stock |
|
$0.9875 | Buy Now |
DISTI #
MIC2282YMM
|
Avnet Americas | LED DRVR Boost 1-CH 35V 1A 8-Pin MSOP Tube - Rail/Tube (Alt: MIC2282YMM) RoHS: Compliant Min Qty: 400 Package Multiple: 100 Lead time: 7 Weeks, 0 Days Container: Tube | 0 |
|
$0.9200 / $1.2400 | Buy Now |
DISTI #
998-MIC2282YMM
|
Mouser Electronics | LED Lighting Drivers Single-Cell Ultra Low EMI Boost LED Driver RoHS: Compliant | 0 |
|
$0.9880 / $1.2400 | Order Now |
DISTI #
MIC2282YMM
|
Microchip Technology Inc | Single-Cell Ultra Low EMI Boost LED Driver, Projected EOL: 2034-10-21 RoHS: Compliant pbFree: Yes |
2235 Alternates Available |
|
$0.8900 / $1.2400 | Buy Now |
|
Future Electronics | MIC2282 Series 20 kHz 42 V Single Cell Ultra Low EMI Boost LED Driver - MSOP-8 RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 100 Container: Tube | 0Tube |
|
$1.0000 / $1.1400 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 2200 Factory Stock |
|
$0.9410 / $1.1450 | Buy Now |
DISTI #
77908049
|
Verical | LED Driver 3 Segment 8-Pin MSOP Tube RoHS: Compliant Min Qty: 77 Package Multiple: 1 | Americas - 169 |
|
$1.0484 / $1.0833 | Buy Now |
DISTI #
MIC2282YMM
|
Avnet Americas | LED DRVR Boost 1-CH 35V 1A 8-Pin MSOP Tube - Rail/Tube (Alt: MIC2282YMM) RoHS: Compliant Min Qty: 400 Package Multiple: 100 Lead time: 7 Weeks, 0 Days Container: Tube | 0 |
|
$0.9200 / $1.2400 | Buy Now |
DISTI #
MIC2282YMM
|
TME | IC: driver, boost, DC/DC switcher,LED controller, MSOP8, 35V, Ch: 1 Min Qty: 1 | 169 |
|
$0.6500 / $0.6600 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MIC2282YMM
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MIC2282YMM
Microchip Technology Inc
LED DISPLAY DRIVER, PDSO8
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | MSOP-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 7 Weeks | |
Samacsys Manufacturer | Microchip | |
Interface IC Type | LED DISPLAY DRIVER | |
JESD-30 Code | S-PDSO-G8 | |
JESD-609 Code | e4 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Multiplexed Display Capability | NO | |
Number of Functions | 1 | |
Number of Segments | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP8,.19 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Max | 15 V | |
Supply Voltage-Min | 0.9 V | |
Supply Voltage-Nom | 1.5 V | |
Surface Mount | YES | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 3 mm |
This table gives cross-reference parts and alternative options found for MIC2282YMM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MIC2282YMM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
L5030L-AF5-R | LED Driver, 1-Segment, PDSO5, LEAD FREE, SOT-25, 5 PIN | Unisonic Technologies Co Ltd | MIC2282YMM vs L5030L-AF5-R |