There are no models available for this part yet.
Overview of MIC2285AYMT-TR by Microchip Technology Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 12 listings )
- Number of FFF Equivalents: ( 1 replacement )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 2 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for MIC2285AYMT-TR by Microchip Technology Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
70Y9960
|
Newark | High Efficient Single 500Ma Buck Switcher 10 Udfn 2X2X0.6Mm T/R Rohs Compliant: Yes |Microchip MIC2285AYMT-TR RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.0500 | Buy Now | |
DISTI #
1611-MIC2285AYMT-CT-ND
|
DigiKey | IC REG BUCK ADJ 600MA 10TMLF Min Qty: 1 Lead time: 9 Weeks Container: Cut Tape (CT), Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
4927 In Stock |
|
$0.8100 / $1.3600 | Buy Now | |
DISTI #
MIC2285AYMT-TR
|
Avnet Americas | Conv DC-DC Single Step Down 2.7V 5.5V 10-Pin UDFN T/R - Tape and Reel (Alt: MIC2285AYMT-TR) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$1.0200 / $1.3600 | Buy Now | |
DISTI #
998-MIC2285AYMTTR
|
Mouser Electronics | Switching Voltage Regulators High Efficient Single 500mA Buck Switcher RoHS: Compliant | 0 |
|
$1.0200 | Order Now | |
DISTI #
MIC2285AYMT-TR
|
Microchip Technology Inc | High Efficient Single 500mA Buck Switcher, Projected EOL: 2034-08-10 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$0.9900 / $1.3600 | Buy Now | |
Future Electronics | MIC2285A Series 8.8 MHz 500 mA PWM Synchronous Buck Regulator - TMLF-10 RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 10 Weeks Container: Reel | 0Reel |
|
$1.1200 | Buy Now | ||
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.9310 / $2.5500 | Buy Now | ||
DISTI #
71212501
|
Verical | Synchronous Buck Regulator 2.7V to 5.5V 10-Pin TDFN T/R RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Date Code: 2336 | Americas - 5000 |
|
$0.8818 | Buy Now | |
Bristol Electronics | 5000 |
|
RFQ | ||||
Quest Components | 4000 |
|
$0.4860 / $1.6200 | Buy Now |
CAD Models for MIC2285AYMT-TR by Microchip Technology Inc
Part Data Attributes for MIC2285AYMT-TR by Microchip Technology Inc
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
MICROCHIP TECHNOLOGY INC
|
Package Description
|
2 X 2 MM, 0.55 MM HEIGHT, GREEN, MLF-10
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.39.00.01
|
Factory Lead Time
|
10 Weeks
|
Samacsys Manufacturer
|
Microchip
|
Additional Feature
|
PFM TECHNIQUE ALSO POSSIBLE;
|
Analog IC - Other Type
|
SWITCHING REGULATOR
|
Control Technique
|
PULSE WIDTH MODULATION
|
Input Voltage-Max
|
5.5 V
|
Input Voltage-Min
|
2.7 V
|
Input Voltage-Nom
|
3.6 V
|
JESD-30 Code
|
S-PDSO-N10
|
JESD-609 Code
|
e4
|
Length
|
2 mm
|
Number of Functions
|
1
|
Number of Terminals
|
10
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-40 °C
|
Output Current-Max
|
0.6 A
|
Output Voltage-Min
|
1 V
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
HVSON
|
Package Equivalence Code
|
SOLCC10,.08,16
|
Package Shape
|
SQUARE
|
Package Style
|
SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE
|
Qualification Status
|
Not Qualified
|
Seated Height-Max
|
0.6 mm
|
Surface Mount
|
YES
|
Switcher Configuration
|
BUCK
|
Switching Frequency-Max
|
8800 kHz
|
Temperature Grade
|
AUTOMOTIVE
|
Terminal Finish
|
NICKEL PALLADIUM GOLD
|
Terminal Form
|
NO LEAD
|
Terminal Pitch
|
0.4 mm
|
Terminal Position
|
DUAL
|
Width
|
2 mm
|
Alternate Parts for MIC2285AYMT-TR
This table gives cross-reference parts and alternative options found for MIC2285AYMT-TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MIC2285AYMT-TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MIC2285AYMT | 2A SWITCHING REGULATOR, 8800kHz SWITCHING FREQ-MAX, PDSO10 | Microchip Technology Inc | MIC2285AYMT-TR vs MIC2285AYMT |
Related Parts for MIC2285AYMT-TR
-
MIC2285YML-TRSwitching Regulator or Controllers
-
MIW1144Other Analog ICs
-
MIC2505-2BMTRPower Management Circuits
-
MIC2074-2YMPeripheral Drivers
-
MIC2213-JSYML-TRLinear Regulator ICs
-
MIC2555-1YML-TRLine Driver or Receivers
-
MIC2282YMM-TRDisplay Drivers
-
MI-J64-IAPower Supply Modules
-
MHBAWT-0000-000N0HC465FVisible LEDs